There are no models available for this part yet.
Overview of 82869016 by Crouzet
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 82869016 by Crouzet
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28C5096
|
Newark | Dc Motor, 24V, 2.9Rpm, Dc Motor Type:Brushed, Supply Voltage Vdc:24V, Rotational Speed Max:2.9Rpm, Torque Max:2N-M, Power Rating:3.9W, Gear Ratio To: 1:1500, Motor Size:32Mm, External Length:79.6Mm, Product Range:82 869 0 Series Rohs Compliant: Yes |Crouzet 82869016 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$162.6200 | Buy Now | |
DISTI #
966-1757-ND
|
DigiKey | GEARMOTOR 2.9 RPM 24V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
11 In Stock |
|
$158.6500 | Buy Now | |
DISTI #
874-82869016
|
Mouser Electronics | AC, DC & Servo Motors 4W 24VDC RATIO=1500: RoHS: Compliant | 14 |
|
$158.6500 | Buy Now | |
DISTI #
70520461
|
RS | Crouzet DC Geared Motor, Brushed, 24 V dc, 2 Nm, 2.9 rpm, 3 W | Crouzet 82869016 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$149.1800 / $157.0300 | RFQ | |
Onlinecomponents.com | 0 |
|
$109.9900 / $162.6200 | Buy Now | |||
Neutron USA | Brushed DC Motor Gearmotor 2.9 RPM 3.9W 24VDC, Gear Reduction Ratio: 1500 | 25 |
|
$366.2000 | Buy Now |
CAD Models for 82869016 by Crouzet
Part Data Attributes for 82869016 by Crouzet
82869016
Crouzet
|
|
---|---|
Samacsys Manufacturer
|
Crouzet
|
Want to compare parts?
-
82869016CrouzetVS
-