828771-1
Description: 39P JUN-TIM GEH MIX

Overview of 828771-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 828771-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 571-828771-1
Mouser Electronics Automotive Connectors 39P JUN-TIM GEH MIX RoHS: Compliant 262
  • 1 $2.9000
  • 10 $2.6200
  • 100 $2.2300
  • 250 $2.0300
  • 400 $1.7200
  • 1,200 $1.6500
  • 2,800 $1.5700
  • 5,200 $1.5100
$1.5100 / $2.9000 Buy Now
Onlinecomponents.com Conn Housing RCP 39 POS 3mm/5mm Crimp ST Panel Mount Automotive Box RoHS: Compliant 428 In Stock
  • 10 $2.7000
  • 25 $2.6100
  • 50 $2.5900
  • 100 $2.1200
  • 400 $1.6900
  • 500 $1.6800
  • 1,000 $1.5700
$1.5700 / $2.7000 Buy Now
DISTI # 51524219
Verical Conn Housing RCP 39 POS 3mm/5mm Crimp ST Panel Mount Black Box RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1711 Americas - 420
  • 20 $3.5100
  • 30 $3.3930
  • 50 $3.3670
  • 100 $2.7560
  • 400 $2.1970
$2.1970 / $3.5100 Buy Now
Master Electronics Conn Housing RCP 39 POS 3mm/5mm Crimp ST Panel Mount Automotive Box RoHS: Compliant 428 In Stock
  • 10 $2.7000
  • 25 $2.6100
  • 50 $2.5900
  • 100 $2.1200
  • 400 $1.6900
  • 500 $1.6800
  • 1,000 $1.5700
$1.5700 / $2.7000 Buy Now

CAD Models for 828771-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 828771-1 by TE Connectivity

828771-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.866 inch
Body Depth
0.537 inch
Body Length
3.927 inch
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Contact Row Spacing
0.197 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 2
W/STRAIN RELIEF
Mounting Type
CABLE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
25 A
Terminal Pitch
3 mm
Total Number of Contacts
39
Want to compare parts?
  1. 828771-1
    TE Connectivity
    39P JUN-TIM GEH MIX
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 828771-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 828771-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 828771-1 would you like to use for your alert(s)?
  • Please alert me when 828771-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 828771-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 828771-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 828771-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 828771-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 828771-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: