Part Details for 8287730000 by Weidmüller Interface GmbH & Co. KG
Overview of 8287730000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8287730000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C2081
|
Newark | Mcz O 24Vuc |Weidmuller 8287730000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.1300 / $97.9800 | Buy Now |
DISTI #
4381-8287730000-ND
|
DigiKey | OPTOISOLATOR TRANS MODULE Min Qty: 1 Lead time: 23 Weeks Container: Bulk, Bulk | Temporarily Out of Stock |
|
$36.2537 / $74.3540 | Buy Now |
DISTI #
8287730000
|
Avnet Americas | OptoCoupler Transistor-OUT 1-CH 4-Pin - Bulk (Alt: 8287730000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$66.9256 / $77.0983 | Buy Now |
DISTI #
470-8287730000
|
Mouser Electronics | Industrial Surge Protectors MCZ O 24VUC | 0 |
|
$75.0100 / $106.9900 | Order Now |
|
Onlinecomponents.com | Solid State Relay 200mA 2A 24V DC-OUT 5-Pin RoHS: Compliant |
31 In Stock 30 Factory Stock |
|
$80.1100 / $120.5900 | Buy Now |
DISTI #
77584708
|
Verical | Relay SSR 200mA 2A 24V DC-OUT 5-Pin Min Qty: 1 Package Multiple: 1 | Americas - 31 |
|
$112.0758 / $148.6930 | Buy Now |
|
Master Electronics | Solid State Relay 200mA 2A 24V DC-OUT 5-Pin RoHS: Compliant |
31 In Stock 30 Factory Stock |
|
$80.1100 / $120.5900 | Buy Now |