Part Details for 829-22-003-20-002101 by Mill-Max Mfg Corp
Overview of 829-22-003-20-002101 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 829-22-003-20-002101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-22-003-20-002101-ND
|
DigiKey | CONN SPRING PISTON 3POS R/A PCB Min Qty: 1 Lead time: 2 Weeks Container: Tube |
66 In Stock |
|
$13.6530 / $20.9300 | Buy Now |
DISTI #
575-8292200320002101
|
Mouser Electronics | Headers & Wire Housings Spring-Loaded Hdr,1R Horiz Mount, T/H, 3 RoHS: Compliant | 107 |
|
$4.1200 / $7.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 67 Package Multiple: 67 Container: Tube | 0Tube |
|
$11.8900 | Buy Now |
DISTI #
000000000005700796
|
Sager | Headers & Wire Housings Spring-Loaded Hdr,1R Horiz Mount, T/H, 3 Min Qty: 50 | 0 |
|
$4.7800 / $19.7300 | Buy Now |
Part Details for 829-22-003-20-002101
829-22-003-20-002101 CAD Models
829-22-003-20-002101 Part Data Attributes:
|
829-22-003-20-002101
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
829-22-003-20-002101
Mill-Max Mfg Corp
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Board Mounting Option | PEG | |
Body Breadth | 0.1 inch | |
Body Depth | 0.406 inch | |
Body Length | 0.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | PCT-POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Length | 0.177 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |