-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-22-006-20-002101-ND
|
DigiKey | CONN SPRING PISTON 6POS R/A PCB Min Qty: 1 Lead time: 2 Weeks Container: Tube |
12 In Stock |
|
$14.4969 / $20.1600 | Buy Now |
DISTI #
575-8292200620002101
|
Mouser Electronics | Headers & Wire Housings Spring-Loaded Hdr,1R Horiz Mount, T/H, 6 RoHS: Compliant | 119 |
|
$11.1500 / $14.9000 | Buy Now |
|
Future Electronics | Headers & Wire Housings Spring-Loaded Hdr,1R Horiz Mount, T/H, 6P RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 27Tube |
|
$15.5000 / $16.2700 | Buy Now |
DISTI #
000000000005700801
|
Sager | Headers & Wire Housings Spring-Loaded Hdr,1R Horiz Mount, T/H, 6 Min Qty: 50 | 0 |
|
$5.3900 / $21.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
829-22-006-20-002101
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
829-22-006-20-002101
Mill-Max Mfg Corp
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |