Part Details for 829-22-008-20-002101 by Mill-Max Mfg Corp
Overview of 829-22-008-20-002101 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G880021011THR | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 1.25mm Pitch Vertical SMT,1x2Pin,Matte Tin,NY4T,Color-Black,T&R | |
G88002101THR | Amphenol Communications Solutions | Wire to Board 1.25mm Pitch STR SMT,1x2Pin,Matte TIN, NY4T,T&R,Color-Natural,Halogen Free | |
G46A20021013WEU | Amphenol Communications Solutions | DisplayPort, 20 Position, Receptacle, Right Angle, Surface Mount Type, Gold Flash Plating, High Temperature Thermo Plastic, Black, Tape & Reel Package |
Price & Stock for 829-22-008-20-002101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-22-008-20-002101-ND
|
DigiKey | CONN SPRING PISTON 8POS R/A PCB Min Qty: 1 Lead time: 2 Weeks Container: Tube |
29 In Stock |
|
$16.9068 / $23.5200 | Buy Now |
DISTI #
575-8292200820002101
|
Mouser Electronics | Headers & Wire Housings Spring-Loaded Hdr,1R Horiz Mount, T/H, 8 RoHS: Compliant | 91 |
|
$14.1800 / $19.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$15.1700 | Buy Now |
DISTI #
000000000005700804
|
Sager | Headers & Wire Housings Spring-Loaded Hdr,1R Horiz Mount, T/H, 8 Min Qty: 50 | 0 |
|
$6.6000 / $25.1700 | Buy Now |
Part Details for 829-22-008-20-002101
829-22-008-20-002101 CAD Models
829-22-008-20-002101 Part Data Attributes
|
829-22-008-20-002101
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
829-22-008-20-002101
Mill-Max Mfg Corp
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |