Part Details for 829.000.031 by Marquardt Switches Inc
Overview of 829.000.031 by Marquardt Switches Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 829.000.031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
979-829.000.031
|
Mouser Electronics | Switch Hardware Key Cap | 1600 |
|
$0.3640 / $0.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2860 / $0.7700 | Buy Now |
DISTI #
13G5213
|
Bürklin Elektronik | Push button, with LED window, pitch 16 mm, (L x W x H) 15.5 x 15.5 x 6.8 mm, gray, for single pushbutton, 829.000.031 Min Qty: 1 | 164 |
|
$0.4007 / $0.6281 | Buy Now |