There are no models available for this part yet.
Overview of 8290-1032-SS-20 by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-103-20L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 8290-1032-SS-20 by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28AH8448
|
Newark | 5/16 Rd Offset Tap Secondary |Raf Electronic Hardware 8290-1032-SS-20 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.2100 / $49.5600 | Buy Now | |
DISTI #
1772-3920-ND
|
DigiKey | HANDLE S STEEL MTG CTR 5" Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
9 In Stock |
|
$33.6167 / $45.2500 | Buy Now | |
DISTI #
761-8290-1032-SS-20
|
Mouser Electronics | Racks & Rack Cabinet Accessories 5/16 RD OFFSET TAP SECONDARY Round handle RoHS: Compliant | 0 |
|
$34.9000 / $45.2500 | Order Now | |
DISTI #
71740938
|
RS | Round Handle, 5/16 RD OFFSET TAP SECONDARY | RAF 8290-1032-SS-20 RoHS: Compliant Min Qty: 9 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$41.5200 / $44.6500 | RFQ | |
Bisco Industries | 10 |
|
Buy Now | ||||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.7100 / $45.9400 | Buy Now |
CAD Models for 8290-1032-SS-20 by RAF Electronic Hardware
Part Data Attributes for 8290-1032-SS-20 by RAF Electronic Hardware
8290-1032-SS-20
RAF Electronic Hardware
|
|
---|---|
Samacsys Manufacturer
|
RAF Electronic Hardware
|
Want to compare parts?
-
8290-1032-SS-20RAF Electronic HardwareVS
-