-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A129111-ND
|
DigiKey | CONN HEADER VERT 4POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1956 In Stock |
|
$0.4625 / $0.7600 | Buy Now |
DISTI #
829154-4
|
Avnet Americas | AMP829154-4 (Alt: 829154-4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 3 Days | 0 |
|
$0.3811 / $0.4303 | Buy Now |
DISTI #
571-829154-4
|
Mouser Electronics | Headers & Wire Housings 4P AMP-QUICK STLEI RoHS: Compliant | 2267 |
|
$0.4120 / $0.5500 | Buy Now |
|
Future Electronics | 4 Position 2.54 mm Single Row Through Hole Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1250 Container: Box | 0Box |
|
$0.3800 / $0.4100 | Buy Now |
DISTI #
AMP829154-4
|
Heilind Electronics | E08989-000 4P AMP-QUICK STLEI | Americas - 0 in Stock |
|
$0.3745 / $0.4657 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$0.4217 / $0.6147 | Buy Now |
DISTI #
77318585
|
Verical | Conn Shrouded Header (2 Sides) HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 3501 |
|
$0.3714 / $0.4391 | Buy Now |
DISTI #
829154-4
|
Avnet Americas | AMP829154-4 (Alt: 829154-4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 3 Days | 0 |
|
$0.3811 / $0.4303 | Buy Now |
DISTI #
AMP829154-4
|
Interstate Connecting Components | E08989-000 4P AMP-QUICK STLEI | 0 |
|
$0.3745 / $0.4657 | Buy Now |
DISTI #
829154-4
|
Avnet Abacus | AMP829154-4 (Alt: 829154-4) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
829154-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
829154-4
TE Connectivity
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 829154-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 829154-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTS-104-T-G-1 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 829154-4 vs HTS-104-T-G-1 |