829265-5
TE Connectivity
Description: 5P HV100 REC.CON. B/TE,6.2,NO KINK

Overview of 829265-5 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare

Price & Stock for 829265-5 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 16H7906
Newark 5P Hv-100 Fed-Lei Rohs Compliant: Yes |Amp Te Connectivity 829265-5 RoHS: Compliant Min Qty: 4032 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.9040
$0.9040 Buy Now
DISTI # 829265-5-ND
DigiKey CONN RCPT 5POS 0.1 GOLD PCB Min Qty: 1 Lead time: 37 Weeks Container: Bulk 5771
In Stock
  • 1 $1.5200
  • 10 $1.3930
  • 144 $1.2422
  • 576 $1.1118
  • 1,008 $0.9951
  • 5,040 $0.8921
  • 10,080 $0.8493
$0.8493 / $1.5200 Buy Now
DISTI # 829265-5
Avnet Americas Conn Socket Strip RCP 5 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 829265-5) RoHS: Compliant Min Qty: 4032 Package Multiple: 144 Lead time: 35 Weeks, 0 Days Container: Bulk 0
  • 4,032 $0.8154
$0.8154 Buy Now
DISTI # 571-829265-5
Mouser Electronics Headers & Wire Housings 5P HV100 REC.CON. B/TE 6.2 NO KINK RoHS: Compliant 3722
  • 1 $1.5200
  • 10 $1.4000
  • 100 $1.2500
  • 576 $1.1100
  • 1,008 $0.9950
  • 2,592 $0.9810
  • 5,040 $0.8920
$0.8920 / $1.5200 Buy Now
DISTI # 72052267
RS Connector, AMPMODU, 5P Hv100 Rec.Con. B/Te,6.2,No Kink | TE Connectivity 829265-5 RoHS: Not Compliant Min Qty: 4032 Package Multiple: 1 Container: Bulk 0
  • 4,032 $1.2500
  • 8,064 $1.1900
$1.1900 / $1.2500 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4032 Package Multiple: 144 Lead time: 35 Weeks Container: Box 0
Box
  • 4,032 $0.8000
$0.8000 Buy Now
DISTI # AMP829265-5
Heilind Electronics 5P HV100 REC.CON. B/TE,6.2,NO Americas - 0 in Stock
  • 4,032 $1.0141
  • 7,488 $0.9992
$0.9992 / $1.0141 Buy Now
Onlinecomponents.com 5P HV100 REC.CON. B/TE,6.2,NO KINK RoHS: Compliant 0
  • 1,008 $2.3100
  • 2,016 $1.2230
  • 3,024 $0.8610
  • 4,032 $0.8430
$0.8430 / $2.3100 Buy Now
DISTI # AMP829265-5
Interstate Connecting Components 5P HV100 REC.CON. B/TE,6.2,NO 0
  • 4,032 $1.0141
  • 7,488 $0.9992
$0.9992 / $1.0141 Buy Now
DISTI # 829265-5
Avnet Abacus Conn Socket Strip RCP 5 POS 2.54mm Solder ST Thru-Hole (Alt: 829265-5) RoHS: Compliant Min Qty: 2016 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 829265-5
Avnet Abacus Conn Socket Strip RCP 5 POS 2.54mm Solder ST Thru-Hole (Alt: 829265-5) RoHS: Compliant Min Qty: 4032 Package Multiple: 2016 Lead time: 3 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114408864246
Chip1Stop Connector Headers and PCB Receptacles RoHS: Compliant 864
  • 144 $1.1700
  • 288 $0.8490
$0.8490 / $1.1700 Buy Now
Master Electronics 5P HV100 REC.CON. B/TE,6.2,NO KINK RoHS: Compliant 0
  • 1,008 $2.3100
  • 2,016 $1.2230
  • 3,024 $0.8610
  • 4,032 $0.8430
$0.8430 / $2.3100 Buy Now

CAD Models for 829265-5 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 829265-5 by TE Connectivity

829265-5
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
35 Weeks
Samacsys Manufacturer
TE Connectivity
Body Depth
0.244 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
MIL Conformance
NO
Mains Connector Rating
3A
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
30u inch
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.12 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
5
UL Flammability Code
94V-0
Want to compare parts?
  1. 829265-5
    TE Connectivity
    5P HV100 REC.CON. B/TE,6.2,NO KINK
    VS

Alternate Parts for 829265-5

This table gives cross-reference parts and alternative options found for 829265-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 829265-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5-103977-4 (5-103977-4) 4X5 MTE RCPT SR PLAIN .100CL TE Connectivity 829265-5 vs 5-103977-4
5-103973-4 Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle TE Connectivity 829265-5 vs 5-103973-4
86426-7 Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle TE Connectivity 829265-5 vs 86426-7
52008-0510 Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Wire Trap Terminal Molex 829265-5 vs 52008-0510
5-104439-4 Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle TE Connectivity 829265-5 vs 5-104439-4
281709-5 PLUG HE13 IDC 90 5 P AWG 24 TE Connectivity 829265-5 vs 281709-5
1-103957-5 Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle TE Connectivity 829265-5 vs 1-103957-5
281784-5 PLUG HE13 IDC 180 5 P AWG 26-24 TE Connectivity 829265-5 vs 281784-5
5-103960-4 Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle TE Connectivity 829265-5 vs 5-103960-4
5-103969-4 Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle TE Connectivity 829265-5 vs 5-103969-4

Related Parts for 829265-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 829265-5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 829265-5 by TE Connectivity

Select Manufacturer
Which Manufacturer of 829265-5 would you like to use for your alert(s)?
  • Please alert me when 829265-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 829265-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 829265-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 829265-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 829265-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 829265-5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: