Part Details for 829492-3 by TE Connectivity
Overview of 829492-3 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 829492-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC9062
|
Newark | Headers&wire Housings 3X 3P Mod2 Stiftlei |Amp Te Connectivity 829492-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1988 |
|
$2.3300 | Buy Now |
DISTI #
88H5466
|
Newark | 3X 3P Mod2 Stiftlei Rohs Compliant: Yes |Amp Te Connectivity 829492-3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9000 | Buy Now |
DISTI #
2266-829492-3-ND
|
DigiKey | CONN HEADER VERT 9POS 2.54MM Min Qty: 35 Lead time: 13 Weeks Container: Box MARKETPLACE PRODUCT |
1988 In Stock |
|
$2.1300 / $2.2600 | Buy Now |
DISTI #
829492-3-ND
|
DigiKey | CONN HEADER VERT 9POS 2.54MM Min Qty: 35 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1652 | Buy Now |
DISTI #
829492-3
|
Avnet Americas | Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Thru-Hole - Boxed Product (Development Kits) (Alt: 829492-3) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks, 1 Days Container: Box | 0 |
|
$1.7742 | Buy Now |
DISTI #
571-829492-3
|
Mouser Electronics | Headers & Wire Housings 3X 3P MOD2 STIFTLEI RoHS: Compliant | 0 |
|
$2.0800 | Order Now |
DISTI #
72051645
|
RS | Connector, AMPMODU, 3X 3P Mod2 Stiftlei | TE Connectivity 829492-3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4700 / $2.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks Container: Box | 0Box |
|
$1.7400 | Buy Now |
DISTI #
AMP829492-3
|
Heilind Electronics | 3X 3P MOD2 STIFTLEI | Americas - 0 in Stock |
|
$2.1742 / $2.2067 | Buy Now |
|
Onlinecomponents.com | 3X 3P MOD2 STIFTLEI RoHS: Compliant |
1988 Partner Stock |
|
$2.1100 / $2.6000 | Buy Now |
Part Details for 829492-3
829492-3 CAD Models
829492-3 Part Data Attributes
|
829492-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
829492-3
TE Connectivity
3X 3P MOD2 STIFTLEI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU II | |
Body Breadth | 0.299 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | PCT-POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.124 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 829492-3
This table gives cross-reference parts and alternative options found for 829492-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 829492-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54103-T1001LF | Board Connector, 3 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 829492-3 vs 54103-T1001LF |
54103-S3201LF | Board Connector, 3 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | 829492-3 vs 54103-S3201LF |
54103-G1201LF | Board Connector, 3 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | 829492-3 vs 54103-G1201LF |
54103-S1201LF | Board Connector, 3 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 829492-3 vs 54103-S1201LF |
54103-G3201LF | Board Connector, 3 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 829492-3 vs 54103-G3201LF |
54103-T3401LF | Board Connector, 3 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 829492-3 vs 54103-T3401LF |
54103-S0801LF | Board Connector, 3 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | 829492-3 vs 54103-S0801LF |
54103-T3001LF | Board Connector, 3 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 829492-3 vs 54103-T3001LF |
54103-S3401LF | Board Connector, 3 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 829492-3 vs 54103-S3401LF |
54103-T0801LF | Board Connector, 3 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 829492-3 vs 54103-T0801LF |