There are no models available for this part yet.
Overview of 829540-4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Price & Stock for 829540-4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
829540-4-ND
|
DigiKey | CONN HEADER R/A 8POS 2.54MM Min Qty: 150 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7508 | Buy Now | |
DISTI #
829540-4
|
Avnet Americas | Conn Shrouded Header - Tape and Reel (Alt: 829540-4) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
RFQ | ||
DISTI #
571-829540-4
|
Mouser Electronics | Headers & Wire Housings 2X4P MOD II SHROUD HEADER RT ANG RoHS: Compliant | 0 |
|
$1.3000 / $2.6400 | Order Now | |
DISTI #
72049169
|
RS | Connector, AMPMODU, 2X4P Mod Ii Shrouded Header, Rt Ang | TE Connectivity 829540-4 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4000 / $1.4600 | RFQ | |
Onlinecomponents.com | 2X4P MOD II SHROUDED HEADER, RT ANG RoHS: Compliant | 0 |
|
$0.5930 / $1.5220 | Buy Now | ||
Master Electronics | 2X4P MOD II SHROUDED HEADER, RT ANG RoHS: Compliant | 0 |
|
$0.5930 / $1.5220 | Buy Now |
CAD Models for 829540-4 by TE Connectivity
Part Data Attributes for 829540-4 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYAMIDE46
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
3A
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Plating Thickness
|
31.5u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
8
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 829540-4
This table gives cross-reference parts and alternative options found for 829540-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 829540-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-102699-3 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator | TE Connectivity | 829540-4 vs 5-102699-3 |
146255-4 | CONNECTOR, 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 829540-4 vs 146255-4 |
146260-4 | 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 829540-4 vs 146260-4 |
281743-4 | HEADER HE13 RA 2X4 P | TE Connectivity | 829540-4 vs 281743-4 |
5-147279-7 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 829540-4 vs 5-147279-7 |
146261-4 | 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 829540-4 vs 146261-4 |
102979-4 | 8 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 829540-4 vs 102979-4 |
3-87690-5 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Black Insulator | TE Connectivity | 829540-4 vs 3-87690-5 |
1241148-4 | 0-966711-4MAGAZ320X | TE Connectivity | 829540-4 vs 1241148-4 |
5-146273-4 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 829540-4 vs 5-146273-4 |