Part Details for 829883-1 by TE Connectivity
Overview of 829883-1 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 829883-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H7946
|
Newark | Unterverteiler 8P |Amp Te Connectivity 829883-1 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5400 | Buy Now |
DISTI #
90AJ0722
|
Newark | Unterverteiler 8P |Amp Te Connectivity 829883-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5200 / $14.1500 | Buy Now |
DISTI #
2266-829883-1-ND
|
DigiKey | UNTERVERTEILER 8P Min Qty: 10 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
150 In Stock |
|
$9.0600 / $9.5800 | Buy Now |
DISTI #
829883-1-ND
|
DigiKey | UNTERVERTEILER 8P Min Qty: 10 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1971 | Buy Now |
DISTI #
829883-1
|
Avnet Americas | UNTERVERTEILER 8P - Tape and Reel (Alt: 829883-1) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Container: Reel | 0 |
|
$6.9834 | Buy Now |
DISTI #
571-829883-1
|
Mouser Electronics | Bench Top Tools UNTERVERTEILER 8P RoHS: Compliant | 0 |
|
$8.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 300 Container: Box | 0Box |
|
$8.0600 | Buy Now |
DISTI #
AMP829883-1
|
Heilind Electronics | UNTERVERTEILER 8P | Americas - 0 in Stock |
|
$9.2353 / $9.3732 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board 8 POS 7.62mm ST RoHS: Compliant |
150 Partner Stock |
|
$8.8300 / $10.1700 | Buy Now |
DISTI #
77322030
|
Verical | Conn Wire to Board 8 POS 7.62mm ST RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 600 |
|
$10.1389 / $14.3582 | Buy Now |