Part Details for 82DC3100AA50J by KEMET Corporation
Overview of 82DC3100AA50J by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 82DC3100AA50J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ6831
|
Newark | 0,1 U 63V |Kemet 82DC3100AA50J Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1091 |
|
$0.0800 / $0.0960 | Buy Now |
DISTI #
77317966
|
Verical | Cap Film 0.1uF 63V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 | Americas - 6818 |
|
$0.0700 | Buy Now |
DISTI #
16956480
|
Verical | Cap Film 0.1uF 63V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 857 Package Multiple: 1 | Americas - 1091 |
|
$0.0730 | Buy Now |
DISTI #
R82DC3100AA50J
|
TTI | Film Capacitors 63V 0.1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 12600 In Stock |
|
$0.0450 / $0.0540 | Buy Now |
DISTI #
KEMET 82DC3100AA50J
|
PEI Genesis | Film Capacitor | 7909 |
|
Buy Now |
Part Details for 82DC3100AA50J
82DC3100AA50J CAD Models
82DC3100AA50J Part Data Attributes
|
82DC3100AA50J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
82DC3100AA50J
KEMET Corporation
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.1uF, 2810,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |