Part Details for 82S291A/BLA by Signetics
Overview of 82S291A/BLA by Signetics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Price & Stock for 82S291A/BLA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1119 |
|
RFQ |
Part Details for 82S291A/BLA
82S291A/BLA CAD Models
82S291A/BLA Part Data Attributes:
|
82S291A/BLA
Signetics
Buy Now
|
Compare Parts:
82S291A/BLA
Signetics
OTP ROM, 2KX8, TTL, CDIP24,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
JESD-30 Code | R-XDIP-T24 | |
Memory Density | 16384 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 82S291A/BLA
This table gives cross-reference parts and alternative options found for 82S291A/BLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82S291A/BLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1-7616-8 | OTP ROM, 2KX8, TTL, CDIP24, | Harris Semiconductor | 82S291A/BLA vs HM1-7616-8 |
HM6-6616B2 | OTP ROM, 2KX8, 105ns, CMOS, CDIP24, | Harris Semiconductor | 82S291A/BLA vs HM6-6616B2 |
HM6-6616-8 | OTP ROM, 2KX8, 140ns, CMOS, CDIP24, | Harris Semiconductor | 82S291A/BLA vs HM6-6616-8 |
HM1-76160-2 | OTP ROM, 2KX8, 80ns, TTL, CDIP24, | Harris Semiconductor | 82S291A/BLA vs HM1-76160-2 |
HM3-76161-5 | OTP ROM, 2KX8, 60ns, TTL, PDIP24, | Harris Semiconductor | 82S291A/BLA vs HM3-76161-5 |
HM1-76160-5 | OTP ROM, 2KX8, 60ns, TTL, CDIP24, | Harris Semiconductor | 82S291A/BLA vs HM1-76160-5 |
HM6-76161-2 | OTP ROM, 2KX8, 80ns, TTL, CDIP24, | Harris Semiconductor | 82S291A/BLA vs HM6-76161-2 |
5962-01-358-1170 | OTP ROM, 2KX8, 45ns, CMOS, CDIP24, | Waferscale Integration Inc | 82S291A/BLA vs 5962-01-358-1170 |
HM1-76161A2 | OTP ROM, 2KX8, TTL, CDIP24, | Harris Semiconductor | 82S291A/BLA vs HM1-76161A2 |
HM1-7616-7 | OTP ROM, 2KX8, TTL, CDIP24, | Harris Semiconductor | 82S291A/BLA vs HM1-7616-7 |