Part Details for 82SMA-50-0-1/111NH by HUBER+SUHNER
Overview of 82SMA-50-0-1/111NH by HUBER+SUHNER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82SMA-50-0-1/111NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 88 |
|
RFQ |
Part Details for 82SMA-50-0-1/111NH
82SMA-50-0-1/111NH CAD Models
82SMA-50-0-1/111NH Part Data Attributes
|
82SMA-50-0-1/111NH
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
82SMA-50-0-1/111NH
HUBER+SUHNER
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 169-15, CAPTIVE CENTRE CONTACT | |
Body Breadth | 0.25 inch | |
Body Depth | 0.374 inch | |
Body Length | 0.25 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Filter Feature | NO | |
Insertion Loss | 0.42 dB | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BERYLLIUM COPPER | |
Terminal Length | 0.157 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for 82SMA-50-0-1/111NH
This table gives cross-reference parts and alternative options found for 82SMA-50-0-1/111NH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82SMA-50-0-1/111NH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82_SMA-50-0-1/111_NH | RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack, | HUBER+SUHNER | 82SMA-50-0-1/111NH vs 82_SMA-50-0-1/111_NH |