Part Details for 82_MMCX-50-0-1/111_NE by HUBER+SUHNER
Overview of 82_MMCX-50-0-1/111_NE by HUBER+SUHNER
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82_MMCX-50-0-1/111_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2567
|
Newark | Rf Coax Conn, Jack, Pcb, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 82_MMCX-50-0-1/111_NE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3628-82_MMCX-50-0-1/111_NE-ND
|
DigiKey | 82_MMCX-50-0-1/111_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
512 In Stock |
|
$5.8807 / $9.8700 | Buy Now |
DISTI #
455-82MMCX5001111NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMCX straight PCB jack(f) RoHS: Compliant | 473 |
|
$5.8800 / $9.8700 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - MMCX - 50 Ohm - Straight PCB jack (female) |
5 In Stock |
|
$3.2900 / $8.3700 | Buy Now |
DISTI #
35580846
|
Verical | Conn MMCX 0Hz to 6GHz 50Ohm Solder ST Thru-Hole F SUCOPRO Min Qty: 10 Package Multiple: 1 Date Code: 1922 | Americas - 249 |
|
$5.6000 | Buy Now |
DISTI #
4132638
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.6212 / $6.2040 | Buy Now |
DISTI #
4132638
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$4.5232 / $8.7714 | Buy Now |
|
Master Electronics | Coaxial Connector - MMCX - 50 Ohm - Straight PCB jack (female) |
5 In Stock |
|
$3.2900 / $8.3700 | Buy Now |
Part Details for 82_MMCX-50-0-1/111_NE
82_MMCX-50-0-1/111_NE CAD Models
82_MMCX-50-0-1/111_NE Part Data Attributes:
|
82_MMCX-50-0-1/111_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
82_MMCX-50-0-1/111_NE
HUBER+SUHNER
RF MMCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | VSWR MAX AT 2.5 GHZ | |
Body Depth | 0.177 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.118 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.11 |
Alternate Parts for 82_MMCX-50-0-1/111_NE
This table gives cross-reference parts and alternative options found for 82_MMCX-50-0-1/111_NE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82_MMCX-50-0-1/111_NE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82_MMCX-50-0-1/111_QE | RF MMCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack, ROHS COMPLIANT | HUBER+SUHNER | 82_MMCX-50-0-1/111_NE vs 82_MMCX-50-0-1/111_QE |