-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2540
|
Newark | Rf Coax Conn, Mbx, Jack, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 82_MBX-50-0-3/111_NE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9000 / $12.3300 | Buy Now |
DISTI #
3628-82_MBX-50-0-3/111_NE-ND
|
DigiKey | 82_MBX-50-0-3/111_NE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
10 In Stock |
|
$8.7852 / $14.5300 | Buy Now |
DISTI #
455-82MBX5003111NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors MBX straight PCB jack(f) RoHS: Compliant | 0 |
|
$9.5700 / $14.4600 | Order Now |
|
Onlinecomponents.com | Coaxial Connector - MBX - 50 Ohm - Straight PCB jack (female) RoHS: Compliant | 0 |
|
$6.2500 / $10.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
82_MBX-50-0-3/111_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
82_MBX-50-0-3/111_NE
HUBER+SUHNER
RF Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Body Breadth | 0.236 inch | |
Body Depth | 0.197 inch | |
Body Diameter | 0.203 inch | |
Body Length | 0.236 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | BRASS | |
Terminal Length | 0.132 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |