Part Details for 82_MFBX-50-0-4/111_NE by HUBER+SUHNER
Overview of 82_MFBX-50-0-4/111_NE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82_MFBX-50-0-4/111_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-82_MFBX-50-0-4/111_NE-ND
|
DigiKey | 82_MFBX-50-0-4/111_NE Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.8170 | Buy Now |
DISTI #
455-82MFBX5004111NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 9 |
|
$10.0900 / $13.1800 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - MFBX - 50 Ohm - Straight PCB jack (female) RoHS: Compliant | 0 |
|
$5.6500 / $9.6800 | Buy Now |
Part Details for 82_MFBX-50-0-4/111_NE
82_MFBX-50-0-4/111_NE CAD Models
82_MFBX-50-0-4/111_NE Part Data Attributes
|
82_MFBX-50-0-4/111_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
82_MFBX-50-0-4/111_NE
HUBER+SUHNER
RF Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Breadth | 0.234 inch | |
Body Depth | 0.25 inch | |
Body Diameter | 0.246 inch | |
Body Length | 0.234 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |