Part Details for 82_MMBX-50-0-2/111_NH by HUBER+SUHNER
Overview of 82_MMBX-50-0-2/111_NH by HUBER+SUHNER
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82_MMBX-50-0-2/111_NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2562
|
Newark | Rf Coax Conn, Jack, Pcb, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 82_MMBX-50-0-2/111_NH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 150 |
|
$5.6900 / $8.6900 | Buy Now |
DISTI #
3628-82_MMBX-50-0-2/111_NH-ND
|
DigiKey | 82_MMBX-50-0-2/111_NH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
590 In Stock |
|
$5.5348 / $9.2900 | Buy Now |
DISTI #
455-82MMBX5002111NH
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMBX straight PCB jack(f) RoHS: Compliant | 292 |
|
$5.5300 / $9.2800 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - MMBX - 50 Ohm - Straight PCB jack (female) RoHS: Compliant |
100 In Stock |
|
$4.9100 / $7.8800 | Buy Now |
DISTI #
C1S318200042769
|
Chip1Stop | Unclassified RoHS: Compliant | 36 |
|
$6.0700 / $9.1100 | Buy Now |
|
Master Electronics | Coaxial Connector - MMBX - 50 Ohm - Straight PCB jack (female) RoHS: Compliant |
100 In Stock |
|
$4.9100 / $7.8800 | Buy Now |
Part Details for 82_MMBX-50-0-2/111_NH
82_MMBX-50-0-2/111_NH CAD Models
82_MMBX-50-0-2/111_NH Part Data Attributes
|
82_MMBX-50-0-2/111_NH
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
82_MMBX-50-0-2/111_NH
HUBER+SUHNER
RF Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | VSWR MAX AT 6 GHZ | |
Body Breadth | 0.241 inch | |
Body Depth | 0.122 inch | |
Body Diameter | 0.197 inch | |
Body Length | 0.241 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMBX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | BRASS | |
Terminal Length | 0.134 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.15 |