-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Jack, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2552
|
Newark | Rf Coax Conn, Jack, Pcb, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 82_MMBX-S50-0-1/111_NH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3600 / $8.2000 | Buy Now |
DISTI #
3628-82_MMBX-S50-0-1/111_NH-ND
|
DigiKey | 82_MMBX-S50-0-1/111_NH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
104 In Stock |
|
$5.3964 / $9.0600 | Buy Now |
DISTI #
455-82MMBXS5001111NH
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMBX straight PCB jack(f) RoHS: Compliant | 108 |
|
$5.3900 / $8.9700 | Buy Now |
|
Onlinecomponents.com |
100 In Stock |
|
$4.2400 / $7.6800 | Buy Now | |
DISTI #
79013531
|
Verical | Conn MMBX 0Hz to 12.4GHz 50Ohm Solder ST SMD F SUCOPRO Bulk Min Qty: 10 Package Multiple: 5 Date Code: 1651 | Americas - 100 |
|
$7.3632 / $9.9870 | Buy Now |
DISTI #
35124228
|
Verical | Conn MMBX 0Hz to 12.4GHz 50Ohm Solder ST SMD F SUCOPRO Bulk Min Qty: 10 Package Multiple: 1 Date Code: 1824 | Americas - 70 |
|
$5.8000 | Buy Now |
|
Quest Components | BOARD TERMINATED, FEMALE, RF CONNECTOR, SURFACE MOUNT, JACK | 6 |
|
$4.7700 / $9.5400 | Buy Now |
DISTI #
4132754
|
element14 Asia-Pacific | RF COAX CONN, JACK, PCB, 50 OHM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.6374 / $9.1928 | Buy Now |
DISTI #
4132754
|
Farnell | RF COAX CONN, JACK, PCB, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$5.5804 / $10.8362 | Buy Now |
|
Master Electronics |
100 In Stock |
|
$4.2400 / $7.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
82_MMBX-S50-0-1/111_NH
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
82_MMBX-S50-0-1/111_NH
HUBER+SUHNER
RF Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | VSWR MAX AT 6 GHZ | |
Body Breadth | 0.24 inch | |
Body Depth | 0.122 inch | |
Body Diameter | 0.196 inch | |
Body Length | 0.24 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD OVER COPPER | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 2.61 |
This table gives cross-reference parts and alternative options found for 82_MMBX-S50-0-1/111_NH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82_MMBX-S50-0-1/111_NH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82_MMBX-S50-0-1/111_NM | RF Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Jack | Amphenol Corporation | 82_MMBX-S50-0-1/111_NH vs 82_MMBX-S50-0-1/111_NM |
82_MMBX-S50-0-1/111_NH | RF Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Jack | Amphenol Corporation | 82_MMBX-S50-0-1/111_NH vs 82_MMBX-S50-0-1/111_NH |
82MMBX-S50-0-1/111NE | BOARD TERMINATED, FEMALE, RF CONNECTOR, SURFACE MOUNT, JACK, ROHS COMPLIANT | HUBER+SUHNER | 82_MMBX-S50-0-1/111_NH vs 82MMBX-S50-0-1/111NE |
82_MMBX-S50-0-1/111_NE | RF Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Jack | Amphenol Corporation | 82_MMBX-S50-0-1/111_NH vs 82_MMBX-S50-0-1/111_NE |