Part Details for 82_MMCX-50-0-8/111_OE by HUBER+SUHNER
Overview of 82_MMCX-50-0-8/111_OE by HUBER+SUHNER
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82_MMCX-50-0-8/111_OE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2570
|
Newark | Rf Coax Conn, Jack, Pcb, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 82_MMCX-50-0-8/111_OE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 141 |
|
$7.4000 / $11.3100 | Buy Now |
DISTI #
3628-82_MMCX-50-0-8/111_OE-ND
|
DigiKey | 82_MMCX-50-0-8/111_OE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
2088 In Stock |
|
$7.2807 / $12.0400 | Buy Now |
DISTI #
455-82MMCX5008111OE
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMCX straight PCB jack(f) RoHS: Compliant | 192 |
|
$6.1300 / $10.0800 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - MMCX - 50 Ohm - Straight PCB jack (female) RoHS: Compliant |
300 In Stock |
|
$4.2000 / $9.5400 | Buy Now |
DISTI #
79013579
|
Verical | Conn MMCX 0Hz to 6GHz 50Ohm Solder ST SMD F Gold Over Nickel Single RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2332 | Americas - 300 |
|
$5.9394 / $12.4057 | Buy Now |
|
Quest Components | BOARD TERMINATED, FEMALE, MMCX CONNECTOR, SURFACE MOUNT, JACK | 38 |
|
$12.9500 / $15.7500 | Buy Now |
|
Quest Components | BOARD TERMINATED, FEMALE, MMCX CONNECTOR, SURFACE MOUNT, JACK (Also Known As: 82MMCX-50-0-8/111-OE) | 38 |
|
$12.9500 / $15.7500 | Buy Now |
|
Master Electronics | Coaxial Connector - MMCX - 50 Ohm - Straight PCB jack (female) RoHS: Compliant |
300 In Stock |
|
$4.2000 / $9.5400 | Buy Now |
Part Details for 82_MMCX-50-0-8/111_OE
82_MMCX-50-0-8/111_OE CAD Models
82_MMCX-50-0-8/111_OE Part Data Attributes
|
82_MMCX-50-0-8/111_OE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
82_MMCX-50-0-8/111_OE
HUBER+SUHNER
RF MMCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Body Breadth | 0.157 inch | |
Body Depth | 0.209 inch | |
Body Length | 0.197 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | GOLD (51) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15.1232 N | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
Withdrawl Force-Min | 5.7824 N |
Alternate Parts for 82_MMCX-50-0-8/111_OE
This table gives cross-reference parts and alternative options found for 82_MMCX-50-0-8/111_OE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82_MMCX-50-0-8/111_OE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
471-500-0850H | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 82_MMCX-50-0-8/111_OE vs 471-500-0850H |
471-900-0360N | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 82_MMCX-50-0-8/111_OE vs 471-900-0360N |
471-900-0361H | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 82_MMCX-50-0-8/111_OE vs 471-900-0361H |
471-086-0040N | RF Connector, Female, Board Mount, Solder Terminal, Jack | Winchester Interconnect | 82_MMCX-50-0-8/111_OE vs 471-086-0040N |
473-040-0040N | RF Connector, Female, Board Mount, Solder Terminal, Jack | Winchester Interconnect | 82_MMCX-50-0-8/111_OE vs 473-040-0040N |
471-086-0040H | RF Connector, Female, Board Mount, Solder Terminal, Jack | Winchester Interconnect | 82_MMCX-50-0-8/111_OE vs 471-086-0040H |
KF93108-8S04-4Y | RF MMCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Jack, LEAD FREE | Foxconn | 82_MMCX-50-0-8/111_OE vs KF93108-8S04-4Y |
471-900-0361N | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 82_MMCX-50-0-8/111_OE vs 471-900-0361N |
KF94102-1R01-4F | RF MMCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack, LEAD FREE | Foxconn | 82_MMCX-50-0-8/111_OE vs KF94102-1R01-4F |