There are no models available for this part yet.
Overview of 82_SMB-50-0-1/111_NE by HUBER+SUHNER
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD-COSMAJSMBP-000 | Amphenol Cables on Demand | Amphenol AD-COSMAJSMBP-000 SMA Jack to SMB Plug Adapter - Amphenol Connex RF Adapter (SMA Female / SMB Male) 2 |
Price & Stock for 82_SMB-50-0-1/111_NE by HUBER+SUHNER
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3628-82_SMB-50-0-1/111_NE-ND
|
DigiKey | 82_SMB-50-0-1/111_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
40 In Stock |
|
$8.4494 / $13.9800 | Buy Now | |
DISTI #
455-82SMB5001111NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB straight PCB jack(f) RoHS: Compliant | 8 |
|
$7.7800 / $12.9800 | Buy Now | |
Onlinecomponents.com | Coaxial Connector - SMB - 50 Ohm - Straight PCB jack (female) RoHS: Compliant |
100 In Stock |
|
$4.8300 / $10.8400 | Buy Now | ||
Master Electronics | Coaxial Connector - SMB - 50 Ohm - Straight PCB jack (female) RoHS: Compliant |
100 In Stock |
|
$4.8300 / $10.8400 | Buy Now |
CAD Models for 82_SMB-50-0-1/111_NE by HUBER+SUHNER
Part Data Attributes for 82_SMB-50-0-1/111_NE by HUBER+SUHNER
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HUBER+SUHNER AG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
HUBER & SUHNER
|
Additional Feature
|
STANDARDS: IEC 60169-10; MIL-STD-348A/311
|
Body Depth
|
0.293 inch
|
Body/Shell Style
|
JACK
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF SMB CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
Contact Style
|
COAX
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Durability
|
500 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number of Ports
|
1
|
Operating Frequency-Max
|
4 GHz
|
Operating Temperature-Max
|
165 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Shell Finish
|
GOLD
|
Shell Material
|
BRASS
|
Terminal Length
|
0.157 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
1
|