Part Details for 82_SMB-50-0-1/111_NH-1 by HUBER+SUHNER
Overview of 82_SMB-50-0-1/111_NH-1 by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD-COSMAJSMBP-000 | Amphenol Cables on Demand | Amphenol AD-COSMAJSMBP-000 SMA Jack to SMB Plug Adapter - Amphenol Connex RF Adapter (SMA Female / SMB Male) 2 |
Price & Stock for 82_SMB-50-0-1/111_NH-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-82_SMB-50-0-1/111_NH-1-ND
|
DigiKey | 82_SMB-50-0-1/111_NH-1 Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6145 | Buy Now |
DISTI #
455-82SMB5001111NH1
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB straight PCB jack(f) | 0 |
|
$5.8900 / $7.6000 | Order Now |
|
Onlinecomponents.com | Coaxial Connector - SMB - 50 Ohm - Straight PCB jack (female) RoHS: Compliant | 0 |
|
$4.1700 / $6.8100 | Buy Now |
Part Details for 82_SMB-50-0-1/111_NH-1
82_SMB-50-0-1/111_NH-1 CAD Models
82_SMB-50-0-1/111_NH-1 Part Data Attributes
|
82_SMB-50-0-1/111_NH-1
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
82_SMB-50-0-1/111_NH-1
HUBER+SUHNER
RF SMB Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | STANDARDS: IEC 60169-10; MIL-STD-348A/311 | |
Body Breadth | 0.264 inch | |
Body Depth | 0.313 inch | |
Body Length | 0.264 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | BRASS | |
Terminal Length | 0.157 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |