Part Details for 82_SMB-50-0-17/111_NH by HUBER+SUHNER
Overview of 82_SMB-50-0-17/111_NH by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82_SMB-50-0-17/111_NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-82_SMB-50-0-17/111_NH-ND
|
DigiKey | 82_SMB-50-0-17/111_NH Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
100 In Stock |
|
$5.2719 / $8.8500 | Buy Now |
DISTI #
455-82SMB50017111NH
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB straight PCB jack(f) RoHS: Compliant | 87 |
|
$5.2700 / $8.8000 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - SMB - 50 Ohm - Straight PCB jack (female) RoHS: Compliant | 0 |
|
$4.5400 / $7.5000 | Buy Now |
Part Details for 82_SMB-50-0-17/111_NH
82_SMB-50-0-17/111_NH CAD Models
82_SMB-50-0-17/111_NH Part Data Attributes
|
82_SMB-50-0-17/111_NH
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
82_SMB-50-0-17/111_NH
HUBER+SUHNER
RF SMB Connector, Board Mount, Solder Terminal, Jack, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | STANDARDS: IEC 60169-10; MIL-STD-348A/311 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |