Part Details for 82A1A-B24-D18 by Bourns Inc
Overview of 82A1A-B24-D18 by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82A1A-B24-D18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Conductive Plastic POT 50K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 6.35mm (34.93 X 15.88 X 22.85mm) J-Hook Panel Mount | Alternative Product Available |
|
$0 | Buy Now |
Part Details for 82A1A-B24-D18
82A1A-B24-D18 CAD Models
82A1A-B24-D18 Part Data Attributes
|
82A1A-B24-D18
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
82A1A-B24-D18
Bourns Inc
Potentiometer, Conductive Plastic, 0.25W, 50000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 6363
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Construction | Square | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.88 mm | |
Package Length | 15.88 mm | |
Package Style | Panel Mount | |
Package Width | 15.88 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 50000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 225 deg | |
Series | 82 | |
Size Code | 6363 | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Tolerance | 20% |