There are no models available for this part yet.
Overview of 82CC4100AA60K by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 82CC4100AA60K by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AJ6823
|
Newark | 1 U 50V |Kemet 82CC4100AA60K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.4230 / $1.0700 | Buy Now | |
DISTI #
2266-82CC4100AA60K-ND
|
DigiKey | 1 U 50V Min Qty: 200 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.4200 | Buy Now | |
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ |