There are no models available for this part yet.
Overview of 82CC4220Z370J by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for 82CC4220Z370J by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R82CC4220Z370J
|
TTI | Film Capacitors 50V 2.2 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 12 In Stock |
|
$0.4300 / $0.9300 | Buy Now | |
Chip 1 Exchange | INSTOCK | 3731 |
|
RFQ |
CAD Models for 82CC4220Z370J by KEMET Corporation
Part Data Attributes for 82CC4220Z370J by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2824
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
11 mm
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
30 V
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
6 mm
|
Alternate Parts for 82CC4220Z370J
This table gives cross-reference parts and alternative options found for 82CC4220Z370J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82CC4220Z370J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R82CC4220JC70J | Film Capacitor, | KEMET Corporation | 82CC4220Z370J vs R82CC4220JC70J |
82CC4220JC70J | Film Capacitor, | KEMET Corporation | 82CC4220Z370J vs 82CC4220JC70J |
R82CC4220Z370J | Film Capacitor, Polyester, 50V, 2.2uF, 2824 | KEMET Corporation | 82CC4220Z370J vs R82CC4220Z370J |
R82CC4220JA70J | Film Capacitor, | KEMET Corporation | 82CC4220Z370J vs R82CC4220JA70J |
R82CC4220CK70J | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 2.2uF, 2824, | KEMET Corporation | 82CC4220Z370J vs R82CC4220CK70J |
82CC4220CK70J | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 2.2uF, 2824, | KEMET Corporation | 82CC4220Z370J vs 82CC4220CK70J |
R82CC4220DQ70J | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, 2824, RADIAL LEADED | KEMET Corporation | 82CC4220Z370J vs R82CC4220DQ70J |
82CC4220JA70J | Film Capacitor, | KEMET Corporation | 82CC4220Z370J vs 82CC4220JA70J |
82CC4220JB70J | Film Capacitor, | KEMET Corporation | 82CC4220Z370J vs 82CC4220JB70J |
R82CC4220AA7-J | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, 2824, RADIAL LEADED | KEMET Corporation | 82CC4220Z370J vs R82CC4220AA7-J |