Part Details for 82DC3470CK60M by KEMET Corporation
Overview of 82DC3470CK60M by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 82DC3470CK60M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ6843
|
Newark | 0,47 U 63V |Kemet 82DC3470CK60M Min Qty: 30600 Package Multiple: 1 Date Code: 0 Container: Bulk | 28800 |
|
$0.1620 | Buy Now |
DISTI #
2266-82DC3470CK60MTR-ND
|
DigiKey | 0 47 U 63V Min Qty: 1800 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
28800 In Stock |
|
$0.1610 / $0.1700 | Buy Now |
DISTI #
82DC3470CK60M
|
Avnet Asia | Cap Film 0.47uF 63V PET 20% Molded 5mm 105°C T/R (Alt: 82DC3470CK60M) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 51 Weeks, 0 Days | 0 |
|
$0.0854 / $0.0962 | Buy Now |
Part Details for 82DC3470CK60M
82DC3470CK60M CAD Models
82DC3470CK60M Part Data Attributes:
|
82DC3470CK60M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
82DC3470CK60M
KEMET Corporation
Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.47uF, 2814,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2814 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 7.5 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |