Part Details for 82DC4150DQ60J by KEMET Corporation
Overview of 82DC4150DQ60J by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 82DC4150DQ60J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ6858
|
Newark | 1,5 U 63V |Kemet 82DC4150DQ60J Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Bulk | 4200 |
|
$0.3480 | Buy Now |
DISTI #
32911396
|
Verical | Cap Film 1.5uF 63V PET 5%( 7.2 X 6 X 11mm) Radial Stacked 5mm 105°C Ammo Automotive AEC-Q200 Min Qty: 1400 Package Multiple: 1400 | Americas - 4200 |
|
$0.3100 / $0.3600 | Buy Now |
DISTI #
R82DC4150DQ60J
|
TTI | Film Capacitors 63V 1.5 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4200 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$0.2510 / $0.2790 | Buy Now |
Part Details for 82DC4150DQ60J
82DC4150DQ60J CAD Models
82DC4150DQ60J Part Data Attributes:
|
82DC4150DQ60J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
82DC4150DQ60J
KEMET Corporation
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1.5uF, 2824,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |