Part Details for 82EC2560JE60K by KEMET Corporation
Overview of 82EC2560JE60K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82EC2560JE60K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R82EC2560JE60K
|
TTI | Film Capacitors 100V 0.056 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 39000 Package Multiple: 3000 Container: Bulk | Americas - 0 |
|
$0.0840 | Buy Now |
Part Details for 82EC2560JE60K
82EC2560JE60K CAD Models
82EC2560JE60K Part Data Attributes:
|
82EC2560JE60K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
82EC2560JE60K
KEMET Corporation
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for 82EC2560JE60K
This table gives cross-reference parts and alternative options found for 82EC2560JE60K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82EC2560JE60K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R82EC2560JE60K | Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 82EC2560JE60K vs R82EC2560JE60K |
BFC237085563 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 82EC2560JE60K vs BFC237085563 |
R82EC2560DQ60K | Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 82EC2560JE60K vs R82EC2560DQ60K |
R82EC2560Z360K | Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 82EC2560JE60K vs R82EC2560Z360K |
BFC237028563 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 82EC2560JE60K vs BFC237028563 |
BFC237021563 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 82EC2560JE60K vs BFC237021563 |
82EC2560DQ60K | Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 82EC2560JE60K vs 82EC2560DQ60K |
BFC237025563 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 82EC2560JE60K vs BFC237025563 |
R82EC2560AA60K | Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 82EC2560JE60K vs R82EC2560AA60K |