Part Details for 82IC2150Z350K by KEMET Corporation
Overview of 82IC2150Z350K by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 82IC2150Z350K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ6932
|
Newark | 0,015 250V |Kemet 82IC2150Z350K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7520 |
|
$0.1460 / $0.4530 | Buy Now |
DISTI #
2266-82IC2150Z350K-ND
|
DigiKey | 0 015 250V Min Qty: 500 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7520 In Stock |
|
$0.1130 / $0.1440 | Buy Now |
DISTI #
35650520
|
Verical | Cap Film 0.015uF 250V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 463 Package Multiple: 1 | Americas - 7520 |
|
$0.1060 / $0.1350 | Buy Now |
Part Details for 82IC2150Z350K
82IC2150Z350K CAD Models
82IC2150Z350K Part Data Attributes
|
82IC2150Z350K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
82IC2150Z350K
KEMET Corporation
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.015uF, 2810,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for 82IC2150Z350K
This table gives cross-reference parts and alternative options found for 82IC2150Z350K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82IC2150Z350K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237045153 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 82IC2150Z350K vs BFC237045153 |
BFC237041153 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 82IC2150Z350K vs BFC237041153 |
BFC237035153 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 82IC2150Z350K vs BFC237035153 |