There are no models available for this part yet.
Overview of 82IC2470DQ50K by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for 82IC2470DQ50K by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AJ6937
|
Newark | 0,047U 250V |Kemet 82IC2470DQ50K RoHS: Not Compliant Min Qty: 1900 Package Multiple: 1 Date Code: 0 Container: Bulk | 5665 |
|
$0.1570 / $0.1720 | Buy Now | |
Chip 1 Exchange | INSTOCK | 7364 |
|
RFQ |
CAD Models for 82IC2470DQ50K by KEMET Corporation
Part Data Attributes for 82IC2470DQ50K by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2818
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.047 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
9.5 mm
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
160 V
|
Rated (DC) Voltage (URdc)
|
250 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
4.5 mm
|
Alternate Parts for 82IC2470DQ50K
This table gives cross-reference parts and alternative options found for 82IC2470DQ50K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82IC2470DQ50K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82IC2470JA50K | Film Capacitor, | KEMET Corporation | 82IC2470DQ50K vs 82IC2470JA50K |
R82IC2470AA50K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | 82IC2470DQ50K vs R82IC2470AA50K |
F612JM473K250R | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.047uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | 82IC2470DQ50K vs F612JM473K250R |
F612JM473K250L | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.047uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | 82IC2470DQ50K vs F612JM473K250L |
R82IC2470DQ50K | Film Capacitor, Polyester, 250V, 0.047uF, 2818 | KEMET Corporation | 82IC2470DQ50K vs R82IC2470DQ50K |
F612JM473K250C | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.047uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | 82IC2470DQ50K vs F612JM473K250C |
82IC2470JC50K | Film Capacitor, | KEMET Corporation | 82IC2470DQ50K vs 82IC2470JC50K |
82IC2470JH50K | Film Capacitor, | KEMET Corporation | 82IC2470DQ50K vs 82IC2470JH50K |
R82IC2470Z350K | Film Capacitor, Polyester, 250V, 0.047uF, 2818 | KEMET Corporation | 82IC2470DQ50K vs R82IC2470Z350K |
82IC2470JE50K | Film Capacitor, | KEMET Corporation | 82IC2470DQ50K vs 82IC2470JE50K |