82PFR20LF
Description: RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 20ohm, 1/4 INCH, CIRCULAR, 3 PINS

Overview of 82PFR20LF by TT electronics / BI Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 82PFR20LF by TT electronics / BI Technologies

Part # Manufacturer Description Stock Price Buy
DISTI # 987-82PFR20LF-ND
DigiKey SINGLE TURN TRIMMER Min Qty: 550 Lead time: 20 Weeks Container: Box Temporarily Out of Stock
  • 550 $2.3452
$2.3452 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 50 Lead time: 26 Weeks 0
  • 550 $1.6800
$1.6800 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 138 $2.5700
  • 275 $1.9400
  • 413 $1.8000
  • 550 $1.7700
$1.7700 / $2.5700 Buy Now

CAD Models for 82PFR20LF by TT electronics / BI Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 82PFR20LF by TT electronics / BI Technologies

82PFR20LF
TT electronics / BI Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BI TECHNOLOGIES CORP
Package Description
PCB Mount,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.50
Actuator Orientation
VERTICAL
Actuator Type
SCREW
Additional Feature
RATED AC VOLTAGE (V): 200
Construction
Cylindrical
Ganging Number
1
JESD-609 Code
e3
Lead Diameter
0.432 mm
Lead Length
15.875 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
6.35 mm
Package Length
3.556 mm
Package Shape
CIRCULAR PACKAGE
Package Style
PCB Mount
Packing Method
BULK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
20 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
220 deg
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
20%
Working Voltage
200 V
Want to compare parts?
  1. 82PFR20LF
    TT electronics / BI Technologies
    RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 20ohm, 1/4 INCH, CIRCULAR, 3 PINS
    VS

Alternate Parts for 82PFR20LF

This table gives cross-reference parts and alternative options found for 82PFR20LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82PFR20LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
82PR20 Trimmer, Cermet, 0.5W, 20ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1/4 INCH, CIRCULAR, 3 PINS TT Electronics Resistors 82PFR20LF vs 82PR20
82PFR20 Trimmer, Cermet, 0.5W, 20ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1/4 INCH, CIRCULAR, 3 PINS TT Electronics Resistors 82PFR20LF vs 82PFR20
82PFR20LF Trimmer, Cermet, 0.5W, 20ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1/4 INCH, CIRCULAR, 3 PINS TT Electronics Resistors 82PFR20LF vs 82PFR20LF
82PR20 RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 20ohm, 1/4 inch, CIRCULAR, 3 PINS TT electronics / BI Technologies 82PFR20LF vs 82PR20
Part Number Description Manufacturer Compare
82PFR20 Trimmer, Cermet, 0.5W, 20ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1/4 INCH, CIRCULAR, 3 PINS TT Electronics Resistors 82PFR20LF vs 82PFR20
82PFR20LF Trimmer, Cermet, 0.5W, 20ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1/4 INCH, CIRCULAR, 3 PINS TT Electronics Resistors 82PFR20LF vs 82PFR20LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 82PFR20LF by TT electronics / BI Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 82PFR20LF by TT electronics / BI Technologies

Select Manufacturer
Which Manufacturer of 82PFR20LF would you like to use for your alert(s)?
  • Please alert me when 82PFR20LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 82PFR20LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 82PFR20LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 82PFR20LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 82PFR20LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 82PFR20LF by TT electronics / BI Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: