Part Details for 83-1097-2331 by Kester
Overview of 83-1097-2331 by Kester
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83-1097-2331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56T2712
|
Newark | Flux Pen, Water-Soluble, Pen Applicator, Flux Type:Water Soluble, Flux Applications:Soldering, Dispensing Method:Pen Applicator, Volume:-, Weight:-, Product Range:-, For Use With:Lead-Bearing & Lead-Free Alloys Rohs Compliant: Yes |Kester Solder 83-1097-2331 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
KE1808-ND
|
DigiKey | FLUX PEN WATER SOLUBLE 2331-ZX Min Qty: 1 Lead time: 3 Weeks Container: Box |
472 In Stock |
|
$7.2710 / $12.3600 | Buy Now |
DISTI #
533-2331
|
Mouser Electronics | Soldering Flux OA WS Alcohol Flux RoHS: Compliant | 125 |
|
$7.2700 / $10.7200 | Buy Now |
DISTI #
70177953
|
RS | Flux Pen, neutral pH, water-soluble, for leaded and lead-free work | Kester Solder 83-1097-2331 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 44 |
|
$11.1200 / $12.3600 | Buy Now |
|
Onlinecomponents.com | Liquid Rosin Activated Pen 33% |
27 In Stock 200 On Order |
|
$5.4800 / $8.7900 | Buy Now |
DISTI #
67610316
|
Verical | Liquid Rosin Activated Pen 33% RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 27 |
|
$10.5696 / $11.4304 | Buy Now |
|
Master Electronics | Liquid Rosin Activated Pen 33% |
27 In Stock 200 On Order |
|
$5.4800 / $8.7900 | Buy Now |
DISTI #
488CH450
|
Techni-Tool, Inc. | Kester 83-1097-2331 Flux Pen, Organic, Water Soluble, 2331-ZX | 413 |
|
$9.1700 | Buy Now |
DISTI #
488CH450
|
TestEquity LLC | Kester 83-1097-2331 Flux Pen, Organic, Water Soluble, 2331-ZX | 413 |
|
$9.1700 | Buy Now |