Part Details for 83-194040-53P by Amphenol Corporation
Overview of 83-194040-53P by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 83-194040-53P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83-194040-53P
|
Avnet Americas | - Bulk (Alt: 83-194040-53P) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,390.4750 / $3,103.5030 | Buy Now |
DISTI #
83-194040-53P
|
Avnet Americas | - Bulk (Alt: 83-194040-53P) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,390.4750 / $3,103.5030 | Buy Now |
Part Details for 83-194040-53P
83-194040-53P CAD Models
83-194040-53P Part Data Attributes:
|
83-194040-53P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
83-194040-53P
Amphenol Corporation
MIL Series Connector, 60 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-22992 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/IMMERSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATERPROOF | |
Shell Finish | ANODIZED HARD COAT | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 40 | |
Termination Type | CRIMP | |
Total Number of Contacts | 60 |