Part Details for 83-1R by Amphenol RF
Overview of 83-1R by Amphenol RF
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83-1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC4286
|
Newark | Uhf Straight Jack, Panel Mount, Solder Cup Rohs Compliant: Yes |Amphenol Rf 83-1R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8300 / $4.9100 | Buy Now |
DISTI #
ARF1005-ND
|
DigiKey | CONN UHF RCPT STR SOLDER Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
7002 In Stock |
|
$3.1758 / $5.8800 | Buy Now |
|
Bisco Industries | 17 |
|
Buy Now | ||
|
Onlinecomponents.com | RF Connector - SO-239 - UHF Straight Jack - Panel Mount - Solder Cup - Maximum Frequency 300 MHz - Brass. RoHS: Compliant | 0 |
|
$2.4300 / $7.4900 | Buy Now |
Part Details for 83-1R
83-1R CAD Models
83-1R Part Data Attributes:
|
83-1R
Amphenol RF
Buy Now
|
Compare Parts:
83-1R
Amphenol RF
|
Samacsys Manufacturer | Amphenol RF |