There are no models available for this part yet.
Overview of 83-1R by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 83-1R by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | PANEL MOUNT, FEMALE, UHF CONNECTOR, SOLDER, RECEPTACLE | 180 |
|
$10.1325 / $13.0275 | Buy Now | ||
DISTI #
83-1R
|
TTI | RF Connectors / Coaxial Connectors UHF ST JCK-REC 4HF CUP pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1645 In Stock |
|
$3.1200 / $5.8200 | Buy Now | |
DISTI #
83-1R
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 25 | 0 |
|
$5.8800 | Buy Now |
CAD Models for 83-1R by Amphenol Corporation
Part Data Attributes for 83-1R by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Samacsys Manufacturer
|
Amphenol
|
Body Depth
|
0.625 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
RF UHF CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
COAX
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Number of Ports
|
1
|
Operating Frequency-Max
|
0.3 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
YES
|
Shell Finish
|
NICKEL
|
Shell Material
|
ZINC ALLOY
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
1
|