Part Details for 83-1SP-15RFX by Amphenol Corporation
Overview of 83-1SP-15RFX by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Telecommunications
Communication and Networking
Price & Stock for 83-1SP-15RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 19 |
|
$8.0000 / $12.0000 | Buy Now | |
DISTI #
83-1SP-15RFX
|
TTI | RF Connectors / Coaxial Connectors PLUG MALE UHF pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 92 In Stock |
|
$2.5000 / $3.5400 | Buy Now |
DISTI #
83-1SP-15RFX
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$2.5100 | Buy Now |
Part Details for 83-1SP-15RFX
83-1SP-15RFX CAD Models
83-1SP-15RFX Part Data Attributes
|
83-1SP-15RFX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
83-1SP-15RFX
Amphenol Corporation
RF UHF Connector, Male, Cable Mount, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | APPLICABLE CABLES: RG-8/U; RG-9/U; RG-11/U; RG-13/U; RG-63/U; RG-149/U; RG-214/U; RG-225/U | |
Body/Shell Style | PLUG | |
Connector Type | RF UHF CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 0.3 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |