Part Details for 83-G-2-EPR-24VDC 100PSI by Fabco-Air
Overview of 83-G-2-EPR-24VDC 100PSI by Fabco-Air
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83-G-2-EPR-24VDC 100PSI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72236979
|
RS | Valve, direction control, hex body, 3 way NC, side port | Fabco-Air 83-G-2-EPR-24VDC 100PSI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$89.7400 | RFQ |