Part Details for 830-10-003-20-001101 by PRECI-DIP SSA
Overview of 830-10-003-20-001101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 830-10-003-20-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
830-10-003-20-001101-ND
|
DigiKey | CONN HEADER R/A 3POS 2MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2500 In Stock |
|
$0.4219 / $0.9200 | Buy Now |
DISTI #
437-8301000320001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$0.4210 / $0.4590 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.4309 / $0.6282 | Buy Now |
Part Details for 830-10-003-20-001101
830-10-003-20-001101 CAD Models
830-10-003-20-001101 Part Data Attributes:
|
830-10-003-20-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
830-10-003-20-001101
PRECI-DIP SSA
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Body Breadth | 0.087 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.236 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 830-10-003-20-001101
This table gives cross-reference parts and alternative options found for 830-10-003-20-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 830-10-003-20-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSM2-44-G-SMT-T/R | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 830-10-003-20-001101 vs RSM2-44-G-SMT-T/R |
BL12-24PTG8U | Board Connector, 24 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Plug | MPE-Garry GmbH | 830-10-003-20-001101 vs BL12-24PTG8U |
STLSMD11-03SGU | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 830-10-003-20-001101 vs STLSMD11-03SGU |
SBE-240-CP-TT | HEADER CONNECTOR,PCB MNT,PLUG,24 CONTACTS,SKT,0.1 PITCH,COMPLIANT FIT TERMINAL,BLACK | 3M Electronics | 830-10-003-20-001101 vs SBE-240-CP-TT |
0715H00128003 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | Ratioplast Electronics | 830-10-003-20-001101 vs 0715H00128003 |
800-V3-003-40-001101 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | PRECI-DIP SSA | 830-10-003-20-001101 vs 800-V3-003-40-001101 |
0715H03128003 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | Ratioplast Electronics | 830-10-003-20-001101 vs 0715H03128003 |
SMC-1R-24-1-GT-HT | IC Socket, SIP24, 24 Contact(s), 2.54mm Term Pitch, Solder | Adam Technologies Inc | 830-10-003-20-001101 vs SMC-1R-24-1-GT-HT |
SBE-240-CP-TG | HEADER CONNECTOR,PCB MNT,PLUG,24 CONTACTS,SKT,0.1 PITCH,COMPLIANT FIT TERMINAL,BLACK | 3M Electronics | 830-10-003-20-001101 vs SBE-240-CP-TG |
SBE-240-CP-TG30 | Board Connector, 24 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Plug | 3M Interconnect | 830-10-003-20-001101 vs SBE-240-CP-TG30 |