Part Details for 830-10-003-30-004000 by Mill-Max Mfg Corp
Overview of 830-10-003-30-004000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51967-10004000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 40S Vertical Receptacle. | |
51965-10004000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 40S Vertical Header, With Guide | |
51966-10004000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 40S Right Angle Header, Solder To Board |
Price & Stock for 830-10-003-30-004000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
830-10-003-30-004000-ND
|
DigiKey | CONN SPRING TARGET 3POS PCB Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.0278 | Buy Now |
DISTI #
575-8301000330004000
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 420 |
|
$2.4600 / $4.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$7.9800 | Buy Now |
DISTI #
000000000005700841
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$0.9560 / $13.2300 | Buy Now |
Part Details for 830-10-003-30-004000
830-10-003-30-004000 CAD Models
830-10-003-30-004000 Part Data Attributes
|
830-10-003-30-004000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
830-10-003-30-004000
Mill-Max Mfg Corp
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.079 inch | |
Body Length | 0.236 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 |
Alternate Parts for 830-10-003-30-004000
This table gives cross-reference parts and alternative options found for 830-10-003-30-004000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 830-10-003-30-004000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSHR-221-S-06-G | Board Connector, 21 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug | Major League Electronics | 830-10-003-30-004000 vs SSHR-221-S-06-G |
2510-503-10 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.25 inch Pitch, Crimp Terminal, Red Insulator, Plug | Methode Electronics Inc | 830-10-003-30-004000 vs 2510-503-10 |
BFS02-21-L-R | Board Connector, 21 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | 830-10-003-30-004000 vs BFS02-21-L-R |
20015HS-03000 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.157 inch Pitch, Locking, Plug | YEONHO Electronics Co Ltd | 830-10-003-30-004000 vs 20015HS-03000 |
801-83-003-20-442101 | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, 0.2 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 830-10-003-30-004000 vs 801-83-003-20-442101 |
SSHR-221-S-06-GT | Board Connector, 21 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug | Major League Electronics | 830-10-003-30-004000 vs SSHR-221-S-06-GT |
1862250212 | Board Connector, 21 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Acmelux Taiwan Inc | 830-10-003-30-004000 vs 1862250212 |
BFS02-21-I-R | Board Connector, 21 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | 830-10-003-30-004000 vs BFS02-21-I-R |
C4500HMA-03P | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.177 inch Pitch, Locking, White Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | 830-10-003-30-004000 vs C4500HMA-03P |
BFS02-21-D-R | Board Connector, 21 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | 830-10-003-30-004000 vs BFS02-21-D-R |