Part Details for 830-10-007-20-005000 by Mill-Max Mfg Corp
Overview of 830-10-007-20-005000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 830-10-007-20-005000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54-830-10-007-20-005000-ND
|
DigiKey | STANDARD PIN HEADER Min Qty: 1 Lead time: 2 Weeks Container: Tube |
73 In Stock |
|
$11.9026 / $18.2400 | Buy Now |
DISTI #
575-8301000720005000
|
Mouser Electronics | Headers & Wire Housings STANDARD PIN HEADER RoHS: Compliant | 7 |
|
$11.8000 / $18.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 74 Package Multiple: 37 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$10.3700 | Buy Now |
DISTI #
000000000006073012
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$2.8400 / $16.8400 | Buy Now |
Part Details for 830-10-007-20-005000
830-10-007-20-005000 CAD Models
830-10-007-20-005000 Part Data Attributes
|
830-10-007-20-005000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
830-10-007-20-005000
Mill-Max Mfg Corp
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |