Part Details for 830-10-007-40-028000 by Mill-Max Mfg Corp
Overview of 830-10-007-40-028000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 830-10-007-40-028000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED3282-ND
|
DigiKey | CONN HEADER SMD R/A 7POS 2.54MM Min Qty: 1 Lead time: 3 Weeks Container: Tube |
49 In Stock |
|
$3.2325 / $4.4100 | Buy Now |
DISTI #
575-8301000740028000
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$5.6500 / $7.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 58 Package Multiple: 29 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$11.2200 | Buy Now |
DISTI #
000000000005700875
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$3.5600 / $18.1700 | Buy Now |
Part Details for 830-10-007-40-028000
830-10-007-40-028000 CAD Models
830-10-007-40-028000 Part Data Attributes
|
830-10-007-40-028000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
830-10-007-40-028000
Mill-Max Mfg Corp
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |