Part Details for 830-10-012-20-001000 by Mill-Max Mfg Corp
Overview of 830-10-012-20-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 830-10-012-20-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
830-10-012-20-001000-ND
|
DigiKey | CONN HEADER R/A 12POS 2MM Min Qty: 63 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.7346 | Buy Now |
DISTI #
575-8301001220001000
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$5.1600 / $6.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 63 Package Multiple: 21 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$11.0500 | Buy Now |
DISTI #
000000000005700908
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$3.0900 / $17.9100 | Buy Now |
Part Details for 830-10-012-20-001000
830-10-012-20-001000 CAD Models
830-10-012-20-001000 Part Data Attributes
|
830-10-012-20-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
830-10-012-20-001000
Mill-Max Mfg Corp
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |