Part Details for 830-10-019-10-001000 by Mill-Max Mfg Corp
Overview of 830-10-019-10-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 830-10-019-10-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
830-10-019-10-001000-ND
|
DigiKey | CONN HEADER VERT 19POS 2MM Min Qty: 52 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.1183 | Buy Now |
DISTI #
575-8301001910001000
|
Mouser Electronics | Headers & Wire Housings STANDARD PIN HEADER RoHS: Compliant | 0 |
|
$7.2500 / $9.2700 | Order Now |
DISTI #
V36:1790_17643068
|
Arrow Electronics | Conn Unshrouded Header HDR 19 POS 2mm Solder ST Thru-Hole Min Qty: 52 Package Multiple: 26 Lead time: 2 Weeks Date Code: 1845 | Americas - 6 |
|
$2.6190 / $10.8672 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 52 Package Multiple: 26 Container: Tube | 0Tube |
|
$10.6100 | Buy Now |
DISTI #
000000000001465233
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$2.9500 / $17.6000 | Buy Now |
Part Details for 830-10-019-10-001000
830-10-019-10-001000 CAD Models
830-10-019-10-001000 Part Data Attributes:
|
830-10-019-10-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
830-10-019-10-001000
Mill-Max Mfg Corp
Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |