Part Details for 830-40-003-40-028000 by Mill-Max Mfg Corp
Overview of 830-40-003-40-028000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 830-40-003-40-028000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
830-40-003-40-028000-ND
|
DigiKey | CONN HEADER SMD R/A 3POS 2.54MM Min Qty: 68 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.3204 | Buy Now |
DISTI #
575-8304000340028000
|
Mouser Electronics | Headers & Wire Housings STANDARD PIN HEADER RoHS: Compliant | 0 |
|
$3.5700 / $4.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 68 Package Multiple: 68 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$8.7700 | Buy Now |
DISTI #
000000000005701062
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$1.7300 / $14.5400 | Buy Now |
Part Details for 830-40-003-40-028000
830-40-003-40-028000 CAD Models
830-40-003-40-028000 Part Data Attributes
|
830-40-003-40-028000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
830-40-003-40-028000
Mill-Max Mfg Corp
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |