Part Details for 830-90-050-10-001000 by Mill-Max Mfg Corp
Overview of 830-90-050-10-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 830-90-050-10-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C6066
|
Newark | Standard Pin Header/Tube |Mill-Max 830-90-050-10-001000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7200 / $26.2700 | Buy Now |
DISTI #
83090-05010001000-ND
|
DigiKey | CONN HEADER VERT 50POS 2MM Min Qty: 50 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.9818 | Buy Now |
DISTI #
575-83090050100010
|
Mouser Electronics | Headers & Wire Housings 50P SINGLE ROW PIN HDR RoHS: Not Compliant | 0 |
|
$10.4200 / $12.2200 | Order Now |
DISTI #
000000000000406203
|
Sager | Headers & Wire Housings 50P SINGLE ROW PIN HDR Min Qty: 50 | 0 |
|
$4.5100 / $19.5800 | Buy Now |
Part Details for 830-90-050-10-001000
830-90-050-10-001000 CAD Models
830-90-050-10-001000 Part Data Attributes
|
830-90-050-10-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
830-90-050-10-001000
Mill-Max Mfg Corp
Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |