Part Details for 830-V3-022-12-002101 by PRECI-DIP SSA
Overview of 830-V3-022-12-002101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 830-V3-022-12-002101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
830-V3-022-12-002101-ND
|
DigiKey | CONN HEADER VERT 22POS 2MM Min Qty: 192 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2561 | Buy Now |
DISTI #
437-830V302212002101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 172 |
|
$4.6000 / $7.8900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.4700 / $6.5200 | Buy Now |
Part Details for 830-V3-022-12-002101
830-V3-022-12-002101 CAD Models
830-V3-022-12-002101 Part Data Attributes
|
830-V3-022-12-002101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
830-V3-022-12-002101
PRECI-DIP SSA
Board Connector, 22 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Body Breadth | 0.138 inch | |
Body Depth | 0.268 inch | |
Body Length | 1.804 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 |
Alternate Parts for 830-V3-022-12-002101
This table gives cross-reference parts and alternative options found for 830-V3-022-12-002101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 830-V3-022-12-002101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
350-80-122-01-609101 | Board Connector, 22 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 830-V3-022-12-002101 vs 350-80-122-01-609101 |
3162-3-222-17 | Board Connector, 22 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.156 inch Pitch, Solder Terminal, Receptacle | Methode Electronics Inc | 830-V3-022-12-002101 vs 3162-3-222-17 |
830-10-022-30-001101 | Board Connector, 22 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | PRECI-DIP SSA | 830-V3-022-12-002101 vs 830-10-022-30-001101 |
51702-11610800ACLF | Board Connector, 124 Contact(s), Female, Straight, Press Fit Terminal, Guide Pin, Receptacle | Amphenol FCi | 830-V3-022-12-002101 vs 51702-11610800ACLF |
STLSMD30-22-SGU | Board Connector, 22 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 830-V3-022-12-002101 vs STLSMD30-22-SGU |
800-10-022-20-101101 | Board Connector, 22 Contact(s), 1 Row(s), Male, Right Angle, 0.2 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | PRECI-DIP SSA | 830-V3-022-12-002101 vs 800-10-022-20-101101 |
SL1-022-A379-99 | Board Connector, 22 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 830-V3-022-12-002101 vs SL1-022-A379-99 |
3160-9-222-37 | Board Connector, 22 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Wire Wrap Terminal, Polarized Lck, Receptacle | Methode Electronics Inc | 830-V3-022-12-002101 vs 3160-9-222-37 |
169-4-022-0-F-LS0 | Board Connector, 22 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 830-V3-022-12-002101 vs 169-4-022-0-F-LS0 |
350-10-122-01-609101 | Board Connector, 22 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 830-V3-022-12-002101 vs 350-10-122-01-609101 |