Part Details for 8300-GRYMRI by Legrand North America LLC
Overview of 8300-GRYMRI by Legrand North America LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8300301JA | Analog Devices | IC - 12-BIT D/A CONVERTER | |
AD8300ARZ-REEL | Analog Devices | +3V SINGLE SUPPLY DAC | |
AD9208-3000EBZ | Analog Devices | Eval Bd for AD9208-3000 |
Price & Stock for 8300-GRYMRI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90H8608
|
Newark | Hosp Grd Dup Recp 20A 125V Mri Gy |Legrand Pass & Seymour 8300-GRYMRI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.0200 / $52.8300 | Buy Now |